DISPLAY VISIONS EADOGM128W-6 LCD Display 68x51x2.8mm 128x64px ST7565R

MPN
EADOGL128W-6
EAN-13
2050006565599
Order Code
18-8634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

DISPLAY VISIONS EADOGL128W-6 is a high-quality LCD display module measuring 68 mm in width, 51 mm in height, and 2.8 mm in depth. This graphics display boasts a resolution of 128x64 pixels and is equipped with the ST7565R controller, which facilitates efficient communication in a wide array of electronic applications. Its Super Twisted Nematic (STN) technology ensures clear visibility, making it ideal for use in devices requiring efficient energy consumption paired with high-quality graphical output. Commonly found in portable instrumentation, industrial control panels, and consumer electronics, this liquid crystal display supports various mounting configurations allowing for ease of integration into diverse engineering projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 68 x 51 x 2.8 mm
Character Matrix 128 x 64
Depth 2.8mm
Height 51mm
Max. Current Consumption 15mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Resolution 128 x 64 Pixel
Width 68mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot