DISPLAY VISIONS EADOGM128L-6 LCD Display 55x46x2mm for Displays Mounts Docking

MPN
EADOGM128L-6
EAN-13
2050006563908
Order Code
18-8638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Display Visions EADOGM128L-6 is a compact and versatile liquid crystal display measuring 55 x 46 x 2 mm, ideal for integration into a variety of electronics requiring graphical display capabilities. This graphics display utilises advanced STN technology, providing clear and easily readable information across a wide range of lighting conditions. Frequently used in engineering applications such as handheld devices, measurement instruments, and control panels, its slim profile makes it particularly suited for space-constrained environments. The EADOGM128L-6 offers engineers a reliable solution for embedding graphic functionalities in displays, mounts, and docking stations.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 46 x 2 mm
Depth 2mm
Height 46mm
Max. Current Consumption 0.27mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot