DISPLAY VISIONS EADOGM128B-6 LCD Display 55x46x2mm W x H x D

MPN
EADOGM128B-6
EAN-13
2050006565841
Order Code
18-8637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £21.61 £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGM128B-6 is an advanced LCD graphics display notable for its compact dimensions of 55 x 46 x 2 mm, optimally suited for integrating into space-constrained electronic systems. This liquid crystal display (LCD) module employs super-twisted nematic (STN) technology, enabling reliable and efficient visual output while minimising power consumption. Due to its robustness and efficient visual clarity, the EADOGM128B-6 is ideally employed in a range of engineering applications, including industrial control panels and portable instrumentation. The ability of this display to provide clear graphical representations makes it a preferred choice for systems that require intricate data display capabilities. Its compatibility with various mounting and docking configurations further enhances its integration flexibility in diverse electronic designs.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 46 x 2 mm
Depth 2mm
Height 46mm
Max. Current Consumption 0.27mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot