DISPLAY VISIONS EADOGL128E-6 LCD 68x51x2.8mm Displays Mounts Docking Stations

MPN
EADOGL128E-6
EAN-13
2050006565650
Order Code
18-8633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £24.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGL128E-6 is a sophisticated graphics display that stands out with its liquid crystal display technology, presenting visual data with precision and clarity. With dimensions of 68 x 51 x 2.8 mm, this LCD is crafted to provide high-quality graphical representation within a compact form factor, suitable for integration into various engineering solutions. Utilising STN technology, it offers reliable performance in applications requiring detailed visual feedback, such as instrumentation, control panels, and user interfaces in industrial and consumer electronics. Its design supports versatility, making it a valuable component in environments where space constraints and efficient information display are critical.
Type LCD
Display Type STN
Dimensions (W x H x D) 68 x 51 x 2.8 mm
Depth 2.8mm
Height 51mm
Max. Current Consumption 0.32mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 68mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot