DISPLAY VISIONS EADOGL128B-6 LCD Display 68x51x2.8mm W H D

MPN
EADOGL128B-6
EAN-13
2050006565858
Order Code
18-8632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £19.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGL128B-6 is a precision-engineered LCD display, measuring 68 mm in width, 51 mm in height, and 2.8 mm in depth. This liquid crystal display utilises super twisted nematic (STN) technology, offering sharp graphics suited for intricate visual applications. It is a versatile graphic display solution commonly used in industrial control systems, consumer electronics, and handheld devices that require efficient power consumption and clear readability under various lighting conditions. The EADOGL128B-6's compact dimensions make it an ideal choice for installations with limited space, while maintaining reliable performance in demanding engineering environments. Its robust design is compatible with a range of electronic interfaces, facilitating integration into diverse systems.
Type LCD
Display Type STN
Dimensions (W x H x D) 68 x 51 x 2.8 mm
Depth 2.8mm
Height 51mm
Max. Current Consumption 0.32mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 68mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot