DISPLAY VISIONS EADIPS082-HN 2291085 Dot Matrix Display Black and White

MPN
EADIPS082-HN
EAN-13
2050006565643
Order Code
18-8631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 299 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EADIPS082-HN is a high-quality dot matrix display, identified by part number 2291085, designed for precise monochrome visual representation. This advanced LED display features a compact form factor ideal for integration into a variety of electronic systems requiring efficient text and graphic displays. With its robust build and reliable performance, this dot matrix display is suitable for use in applications such as industrial control panels, communication devices, and instrumentation displays. Utilising a seven-segment format, the EADIPS082-HN facilitates easy readability and meets the demands of environments requiring clear and consistent visual output.
Type 2 x 8 char
No of Characters 16
Digit Height 5.01mm
Dimensions (W x H) 40 mm x 20 mm
Height 20mm
No. of digits 2
Product Type Seven-segment display
Width 40mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot