DISPLAY VISIONS EADIP162-DHNLED Dot Matrix Display black LED backlight

MPN
EADIP162-DHNLED
EAN-13
2050006563847
Order Code
18-8630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £24.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EADIP162-DHNLED is a sophisticated dot matrix display featuring high-visibility black LED backlighting, engineered to provide clear, sharp visual outputs in various ambient light conditions. This component, known for its reliability in technical applications, is designed for seamless integration in systems requiring precise data presentation such as industrial controls, measurement devices, and instrumentation panels, where accurate visual data representation is critical. Its robust construction and compatibility with a range of electronic systems make it an ideal choice for engineers looking to implement reliable display solutions in both prototyping and production environments. The EADIP162-DHNLED supports complex visual data through its matrix configuration, offering enhanced versatility over traditional seven-segment displays.
Type 2 x 16 char
No of Characters 32
Digit Height 6.68mm
Dimensions (W x H) 68 mm x 26.8 mm
Height 26.8mm
No. of digits 2
Product Type Seven-segment display
Width 68mm

Reviews

Be the first to submit a review

Trustpilot