DISPLAY VISIONS EADIP128J-6N5LW LCD Display 75x45.8x10.8mm white text on blue

MPN
EADIP128J-6N5LW
EAN-13
2050006565896
Order Code
18-8629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £66.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 01/12/2026

Display Visions EADIP128J-6N5LW is an LCD display measuring 75 x 45.8 x 10.8 mm, offering white text on a blue background which makes it ideal for high-contrast visual applications. The display is a graphics liquid crystal display utilising super-twisted nematic (STN) technology, making it suitable for a variety of environments where good readability is required, such as industrial control panels, instrumentation, and telecommunication equipment. With its durable and compact design, the EADIP128J-6N5LW is engineered to provide reliable performance in settings that demand robust display solutions, ensuring clear and precise visual output even under challenging conditions. Display Visions' use of LED backlighting enhances visibility, allowing for use in low-light scenarios and supporting engineers in developing user interfaces that require consistent and efficient data presentation.
Type LCD
Display Type STN
Dimensions (W x H x D) 75 x 45.8 x 10.8 mm
Depth 10.8mm
Height 45.8mm
Max. Current Consumption 5mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 75mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot