DISPLAY VISIONS EADIP128-6N5LWTP LCD Display 75x45.8x10.8mm

MPN
EADIP128-6N5LWTP
EAN-13
2050006564059
Order Code
18-8628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £69.59 £59.16
10+ £56.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EADIP128-6N5LWTP is a monochrome liquid crystal display panel designed for precision graphics rendering, measuring 75 x 45.8 x 10.8 mm. This particular model incorporates super-twisted nematic (STN) technology, which enhances visual clarity and contrast, making it suitable for intricate and detailed graphical user interfaces. It features a robust and efficient LED backlighting system, ensuring consistent illumination and excellent readability in various lighting conditions. The display is primarily employed in applications such as industrial control panels, measuring instruments, and consumer electronics, where detailed visual output and reliability are paramount. Its compact dimensions and advanced display properties make it an ideal choice for engineers aiming to integrate dependable and high-quality visual interfaces into sophisticated devices.
Type LCD
Display Type STN
Dimensions (W x H x D) 75 x 45.8 x 10.8 mm
Depth 10.8mm
Height 45.8mm
Max. Current Consumption 5mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 75mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot