DISPLAY VISIONS EADIP122B-5NLW LCD 68x26.8x10.8 mm black and white display

MPN
EADIP122B-5NLW
EAN-13
2050006565681
Order Code
18-8626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £43.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

DISPLAY VISIONS EADIP122B-5NLW is a technically advanced liquid crystal display designed to provide precise and reliable graphic rendering in monochrome. Measuring 68 x 26.8 x 10.8 mm, this display employs super-twisted nematic (STN) technology, known for improving contrast and viewing angles, making it suitable for applications that require high-clarification visual output. The display's versatility makes it ideal for integration into engineering projects involving control panels, instrumentation interfaces, and diagnostic devices, where clarity and reliability are paramount. ENGINEERING professionals will appreciate its compact dimensions, which facilitate seamless integration into complex systems where space is at a premium. With its robust build and efficient performance, the EADIP122B-5NLW meets the demands of both industrial and consumer electronics sectors.
Type LCD
Display Type STN
Dimensions (W x H x D) 68 x 26.8 x 10.8 mm
Depth 10.8mm
Height 26.8mm
Max. Current Consumption 1mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 68mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot