DISPLAY VISIONS EADIP081-CNLED 2291115 OLED display white 0.81 inches

MPN
EADIP081-CNLED
EAN-13
2050006565940
Order Code
18-8625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADIP081-CNLED is a sophisticated OLED display designed as a 0.81-inch dot matrix, part of the broader 2291115 series. This display is engineered for precise visual output with its high-contrast, white illumination, making it suitable for applications requiring clear visibility in compact spaces. Its dot matrix type allows for flexible character and symbol rendition, making it advantageous for electronics instrumentation, portable devices, and control panels where display clarity is paramount. These attributes support engineers in integrating modern display technology within myriad devices across various industrial sectors.
Type 1 x 8 char
No of Characters 8
Colour Yellow
Digit Height 11.48mm
Dimensions (W x H) 68 mm x 26.8 mm
Forward current I(F) 3mA
Forward Voltage U(F) 5V
Height 26.8mm
No. of digits 1
Product Type Seven-segment display
Width 68mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot