DISPLAY VISIONS EADIP081-CHNLED OLED Display Yellow/Green 1.1" 102x64 Pixels

MPN
EADIP081-CHNLED
EAN-13
2050006565612
Order Code
18-8624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 103 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EADIP081-CHNLED is a sophisticated dot matrix display featuring a 1.1-inch screen size with a resolution of 102x64 pixels, capable of displaying in a yellow/green hue. This OLED display module is designed for clarity and efficiency, offering crisp and clear pixel representation, making it suitable for a variety of applications including instrumentation panels, industrial control systems, and compact consumer electronics where detailed visual feedback is critical. Utilising a dot matrix configuration, it provides the flexibility needed for rendering both text and graphic elements with precision. This reliability and versatility make the EADIP081-CHNLED an ideal choice for engineers seeking high-quality visual components in environmentally controlled settings.
Type 1 x 8 char
No of Characters 8
Colour Yellow
Digit Height 11.48mm
Dimensions (W x H) 68 mm x 26.8 mm
Forward current I(F) 3mA
Height 26.8mm
No. of digits 1
Product Type Seven-segment display
Width 68mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot