DISPLAY VISIONS EA8081-A3N Dot Matrix Display Green LED Backlight 2x16

MPN
EA8081-A3N
EAN-13
2050006565674
Order Code
18-8623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EA8081-A3N is a dot matrix display featuring a 2x16 character configuration and a vibrant green LED backlight, making it ideal for applications requiring clear, low-power displays. With its precision-crafted dot matrix, this display is suited for use in industrial control panels, digital instrumentation, and user interface components where space efficiency and readability are paramount. The DISPLAY VISIONS EA8081-A3N offers engineers a reliable solution with a simple interface for easy integration into existing electronic systems. Its robust design ensures consistent performance across a range of environmental conditions, essential for both commercial and industrial applications.
Type 2 x 16 char
No of Characters 32
Digit Height 7.15mm
Dimensions (W x H) 40 mm x 20 mm
Forward current I(F) 3mA
Height 20mm
No. of digits 1
Product Type Seven-segment display
Width 40mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot