Display Elektronik DEM40271SYH-LY LCD 182x33.5x11.6mm Yellow-green

MPN
DEM40271SYH-LY
EAN-13
4021087054652
Order Code
18-8620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 01/12/2026

Display Elektronik DEM40271SYH-LY is a liquid crystal display designed with dimensions of 182 x 33.5 x 11.6 mm and features a yellow-green backlight, offering enhanced readability in various lighting conditions. This graphics display utilises super-twisted nematic (STN) technology, which provides a wide viewing angle and is optimal for creating both text and simple graphic visualisations. The display's design makes it suitable for integration into engineering applications such as industrial control panels, instrumentation, and embedded systems, where clear data representation is critical. The robust construction of the DEM40271SYH-LY ensures long-term reliability, making it a dependable component in environments that demand consistent performance.
Type LCD
Display Type STN
Dimensions (W x H x D) 182 x 33.5 x 11.6 mm
Background Colour Yellow & Green
Character Matrix 40 x 2
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 5.69mm
Height 33.5mm
Light area (Height) 16mm
Light area (width) 155.1mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 182mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot