Display Elektronik DEM320240QTMH-PW-N Touch LCD White 320x240px 76.9x63.9x4.3mm

MPN
DEM320240QTMH-PW-N(A-TOUCH)
EAN-13
4021087054683
Order Code
18-8619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £45.33 £38.53
10+ £36.44
100+ £36.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM320240QTMH-PW-N(A-TOUCH) is a monochromatic touch-capable liquid crystal display designed to meet the demands of various engineering applications requiring precise visualisation solutions. This module features a 320x240 pixel resolution within a compact frame, measuring 76.9mm by 63.9mm, with a slim depth of 4.3mm, making it suitable for integration in space-constrained environments. With its superior graphics display capabilities, this STN (Super Twisted Nematic) type LCD is ideal for use in industrial control interfaces, medical diagnostic equipment, and portable communication devices, where reliability and clarity are paramount. The display's touch functionality enhances user interaction, providing intuitive control for complex processes in technical fields.
Type LCD
Display Type STN
Dimensions (W x H x D) 76.9 x 63.9 x 4.3 mm
Background Colour White
Controller Type SSD2119
Depth 4.3mm
Height 63.9mm
Light area (Height) 52.56mm
Light area (width) 70.08mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 320 x 240 Pixel
Screen size diagonal (cm) 8.89cm
Screen size diagonal (inches) 3.5inch
Width 76.9mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot