Display Elektronik DEM24251SYH-PY LCD Yellow-green 116x37x8.6mm Display

MPN
DEM24251SYH-PY
EAN-13
4021087054867
Order Code
18-8618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM24251SYH-PY is a yellow-green LCD designed for precise graphical applications, measuring 116 x 37 x 8.6 mm. This module employs super twisted nematic (STN) technology, advantageous for its wide viewing angles and low power consumption, making it suitable for battery-powered devices. As a liquid crystal display (LCD), the DEM24251SYH-PY excels in applications that require a clear visual interface, such as control panels, industrial instrumentation, and handheld devices. This product's dimensions and effective visual output are optimised for diverse engineering uses, ensuring reliable performance in environments where space and clarity are paramount. The combination of its compact form factor and high visual quality signifies its adaptability across numerous electronic design projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 116 x 37 x 8.6 mm
Background Colour Yellow & Green
Character Matrix 24 x 2
Controller Type HD44780 Compatible
Depth 8.6mm
Digit Height 5.55mm
Height 37mm
Light area (Height) 18.6mm
Light area (width) 83mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 116mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot