Display Elektronik DEM240320KTMH-PW-N LCD White 240x320 Pixel 50x69.2x2.5mm

MPN
DEM240320KTMH-PW-N
EAN-13
4021087054904
Order Code
18-8616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Display Elektronik DEM240320KTMH-PW-N is a liquid crystal display (LCD) module characterised by a resolution of 240x320 pixels and physical dimensions of 50x69.2x2.5 mm. This display module employs super twisted nematic (STN) technology, providing enhanced viewing angles and improved contrast, which makes it suitable for a range of graphics display applications. Engineered for integration into various electronic devices, it is typically utilised in industrial instruments, consumer electronics, and portable equipment where detailed visual output is critical. The display's construction ensures reliable performance in both indoor and outdoor environments, making it a versatile option for engineers designing interfaces in compact spaces.
Type LCD
Display Type STN
Dimensions (W x H x D) 50 x 69.2 x 2.5 mm
Background Colour White
Controller Type ILI9341V
Depth 2.5mm
Height 69.2mm
Light area (Height) 57.6mm
Light area (width) 43.2mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 240 x 320 Pixel
Screen size diagonal (cm) 7.112cm
Screen size diagonal (inches) 2.8inch
Width 50mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot