Display Elektronik DEM240320KTMH-PW-N 240x320 pixel LCD white 50x69.2x3.7mm

MPN
DEM240320KTMH-PW-N(A-TOUCH)
EAN-13
4021087054898
Order Code
18-8617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £25.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DEM240320KTMH-PW-N is an advanced 240x320 pixel liquid crystal display (LCD) noted for its precise graphical rendering capabilities. This white display, measuring 50x69.2x3.7 mm, employs super twisted nematic (STN) technology, enhanced through compensation techniques such as double layer super twist nematic (DSTN) and triple super twist nematic (TSTN), thereby offering improved viewing angles and reduced ghosting. Designed for integration in embedded systems, industrial control panels, and portable monitoring equipment, this display is suitable for environments where high readability and compact size are paramount. Its form factor and performance make it a reliable choice for engineers seeking to implement efficient human-machine interfaces in sophisticated applications.
Type LCD
Display Type STN
Dimensions (W x H x D) 50 x 69.2 x 3.7 mm
Background Colour White
Controller Type ILI9341V
Depth 3.7mm
Height 69.2mm
Light area (Height) 57.6mm
Light area (width) 43.2mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 240 x 320 Pixel
Screen size diagonal (cm) 7.112cm
Screen size diagonal (inches) 2.8inch
Width 50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot