Display Elektronik DEM240320K1TMH-PW-N LCD White 240x320 Pixel 50x69.2x2.5 mm

MPN
DEM240320K1TMH-PW-N
EAN-13
4021087054928
Order Code
18-8615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £27.65
10+ £25.65
100+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM240320K1TMH-PW-N is a liquid crystal display (LCD) that offers a resolution of 240 by 320 pixels within dimensions of 50 millimetres by 69.2 millimetres by 2.5 millimetres. This graphics display utilises STN technology, which is ideal for applications requiring a monochrome interface. Engineered to suit precise engineering applications, this display is commonly integrated into industrial equipment, medical devices, and control panels where reliability and clarity are paramount. The product's optimised dimensions and display characteristics make it an excellent choice for scenarios that demand efficient spatial use while maintaining high visibility standards.
Type LCD
Display Type STN
Dimensions (W x H x D) 50 x 69.2 x 2.5 mm
Background Colour White
Controller Type ILI9341V
Depth 2.5mm
Height 69.2mm
Light area (Height) 57.6mm
Light area (width) 43.2mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 240 x 320 Pixel
Screen size diagonal (cm) 7.112cm
Screen size diagonal (inches) 2.8inch
Width 50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot