Display Elektronik DEM240320J1TMH-PW-N(A-TOUCH) LCD White 240x320 px

MPN
DEM240320J1TMH-PW-N(A-TOUCH)
EAN-13
4021087054935
Order Code
18-8614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £25.38 £21.57
10+ £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM240320J1TMH-PW-N(A-TOUCH) is a high-resolution liquid crystal display featuring a 240x320 pixel arrangement that ensures clear and detailed graphical representations suitable for a range of technical applications. As an STN display with DSTN and TSTN capabilities, it offers enhanced contrast and viewing angles, making it ideal for devices that require reliable visual outputs in various lighting conditions. This display is commonly utilised in engineering projects such as industrial control panels, handheld devices, and user interfaces where precise and responsive display performance is crucial. Designed for integration into products within the Displays, Mounts & Docking Stations category, it provides a robust solution for demanding display requirements.
Type LCD
Display Type STN
Dimensions (W x H x D) 42.72 x 60.26 x 3.9 mm
Background Colour White
Controller Type ST7789V
Depth 3.9mm
Height 60.26mm
Light area (Height) 48.96mm
Light area (width) 36.72mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 240 x 320 Pixel
Screen size diagonal (cm) 6.096cm
Screen size diagonal (inches) 2.4inch
Width 42.72mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot