Display Elektronik DEM20486SBH-PW-N LCD White 20x4 Pixel 98x60x11.6mm

MPN
DEM20486SBH-PW-N
EAN-13
4021087055192
Order Code
18-8611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Display Elektronik DEM20486SBH-PW-N is a liquid crystal display module featuring a white 20 by 4 character layout, housed within dimensions of 98 x 60 x 11.6 mm. It provides a crisp monochrome display utilising super-twisted nematic (STN) technology, known for lower power consumption and high contrast visibility. This LCD module is designed for applications requiring a compact visual interface, such as industrial machinery controls, telecommunications equipment, and consumer electronic devices. Its reliable performance in varying environmental conditions makes it suitable for use in both indoor and outdoor settings where clear information display is essential.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour White
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 6.35mm
Height 60mm
Light area (Height) 30.5mm
Light area (width) 85mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot