Display Elektronik DEM20486FGH-PW LCD White 20x4 Pixel 98x60x11.6mm

MPN
DEM20486FGH-PW
EAN-13
4021087055208
Order Code
18-8610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £27.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 01/12/2026

Display Elektronik DEM20486FGH-PW is a liquid crystal display (LCD) module designed for graphical output, featuring a monochrome white display matrix arranged in a configuration of 20 columns by 4 rows. Constructed with an STN (Super Twisted Nematic) technology, this component allows for efficient optical performance, particularly in environments with dynamic ambient lighting conditions. Measuring 98 mm in width, 60 mm in height, and 11.6 mm in depth, it is compactly engineered for integration into various electronic systems, such as industrial control panels, consumer electronics, and embedded devices where clear visibility is imperative. The display's robust design and reliable performance make it suitable for applications requiring a balance of clarity and durability.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour White
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 6.35mm
Height 60mm
Light area (Height) 30.5mm
Light area (width) 85mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot