Display Elektronik DEM20485SYH-LY LCD Yellow-green 20x4 Pixel 98x60x11.6mm

MPN
DEM20485SYH-LY
EAN-13
4021087055222
Order Code
18-8608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM20485SYH-LY is an STN LCD module featuring a yellow-green display with a resolution of 20x4 characters, housed within dimensions of 98x60x11.6 mm. The module utilises standard transmissive LCD technology to deliver clear textual data, making it suitable for applications requiring straightforward text display capabilities, such as industrial control panels, instrumentation, and embedded systems. This graphic display component is engineered to fit seamlessly into environments where visual information needs to be conveyed succinctly and reliably, providing a stable and efficient solution for engineers requiring a robust interface with low power consumption.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour Yellow & Green
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 4.75mm
Height 60mm
Light area (Height) 25mm
Light area (width) 76.3mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot