Display Elektronik DEM20485SYH LCD Display 20x4 Pixel 98x60x6.6mm

MPN
DEM20485SYH
EAN-13
4021087055239
Order Code
18-8607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Display Elektronik DEM20485SYH is an LCD display module designed for precise visual output needs, featuring a resolution of 20x4 pixels and measuring 98x60x6.6 mm. Utilising STN (Super Twisted Nematic) technology, this display offers improved readability and contrast over standard twisted nematic displays, making it suitable for a variety of applications where clarity is critical. Its compact dimensions and efficient performance render it ideal for integration into engineering projects such as instrumentation panels, industrial control systems, or any embedded systems requiring reliable display performance. The robust construction ensures it can be mounted securely in diverse environments, making it a versatile component in both professional and hobbyist electronic projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 6.6 mm
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 6.6mm
Digit Height 4.75mm
Height 60mm
Light area (Height) 25mm
Light area (width) 76.3mm
Lighting Type None
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot