Display Elektronik DEM20485SBH-PW-N LCD White 20x4 Pixel 98x60x11.6mm

MPN
DEM20485SBH-PW-N
EAN-13
4021087055246
Order Code
18-8606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 08/11/2026

Display Elektronik DEM20485SBH-PW-N is a liquid crystal display that features a white monochrome display with a resolution of 20 characters by 4 lines, set within dimensions of 98mm by 60mm by 11.6mm. This STN (Super Twisted Nematic) display is designed to provide clear, crisp character rendering, which makes it suitable for applications requiring straightforward text displays, such as instrumentation panels, control systems, and embedded systems interfaces. The display's modest power requirements and reliable LED backlighting enhance its utility in various engineering contexts, ensuring it remains visible in diverse lighting conditions. Its robust construction and efficient size make it an ideal choice for integration into devices where space conservation and clarity of information display are essential.
Type LCD
Display Type STN
Dimensions (W x H x D) 98 x 60 x 11.6 mm
Background Colour White
Character Matrix 20 x 4
Controller Type HD44780 Compatible
Depth 11.6mm
Digit Height 4.75mm
Height 60mm
Light area (Height) 25mm
Light area (width) 76.3mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 20 x 4 Pixel
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot