Display Elektronik DEM20232SYH-LY LCD Yellow-green 146x43x11.1mm

MPN
DEM20232SYH-LY
EAN-13
4021087055284
Order Code
18-8604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 08/11/2026

Display Elektronik DEM20232SYH-LY is a precision-engineered liquid crystal display measuring 146 x 43 x 11.1 mm. Known for its efficient yellow-green illumination, this display utilises Super-Twisted Nematic (STN) technology to provide clear visual performance, making it well-suited for graphics display applications. As a versatile component in the fields of consumer electronics, industrial control systems, and instrumentation, the DEM20232SYH-LY offers reliable integration into designs requiring compact, yet legible displays. Its structure supports high visibility and energy efficiency, key considerations in both portable and stationary electronic devices.
Type LCD
Display Type STN
Dimensions (W x H x D) 146 x 43 x 11.1 mm
Background Colour Yellow & Green
Character Matrix 20 x 2
Controller Type HD44780 Compatible
Depth 11.1mm
Digit Height 8.3mm
Height 43mm
Light area (Height) 23mm
Light area (width) 123.2mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 146mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot