Display Elektronik DEM20231SYH-PY LCD Yellow-green 116x37x8.6 mm

MPN
DEM20231SYH-PY
EAN-13
4021087055314
Order Code
18-8603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £17.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 01/12/2026

Display Elektronik DEM20231SYH-PY is a robust liquid crystal display, offering a yellow-green graphical interface housed within dimensions of 116 x 37 x 8.6 mm. As an STN (Super Twisted Nematic) type LCD, it features enhanced readability with reduced ghosting and broader viewing angles compared to conventional displays, making it suitable for various technical applications. Typically employed in instrumentation panels, industrial equipment, and automotive dashboards, this display integrates seamlessly into environments where clear and precise visual output is essential. The DEM20231SYH-PY's efficient integration with devices requiring compact display solutions underscores its utility in dynamic engineering fields, where space and reliability are paramount.
Type LCD
Display Type STN
Dimensions (W x H x D) 116 x 37 x 8.6 mm
Background Colour Yellow & Green
Character Matrix 20 x 2
Controller Type HD44780 Compatible
Depth 8.6mm
Digit Height 5.55mm
Height 37mm
Light area (Height) 18.6mm
Light area (width) 83mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 116mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot