Display Elektronik DEM16481SYH-LY LCD Yellow-green 16x4 Pixel 87x60x10.6mm

MPN
DEM16481SYH-LY
EAN-13
4021087055369
Order Code
18-8602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £17.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 669 availableBack-order availability date - 01/12/2026

Display Elektronik's DEM16481SYH-LY is a liquid crystal display (LCD) module offering a yellow-green backlight with a resolution of 16 characters across 4 lines. The module measures 87 mm in width, 60 mm in height, and has a depth of 10.6 mm, making it suitable for compact electronic applications where space-saving is crucial. Featuring a super-twist nematic (STN) technology, this display provides enhanced contrast and readability, essential for interfacing in devices such as industrial control panels, instrumentation, and consumer electronics. Its robust design makes it an ideal candidate for integration in environments requiring clear and reliable visual information display.
Type LCD
Display Type STN
Dimensions (W x H x D) 87 x 60 x 10.6 mm
Background Colour Yellow & Green
Character Matrix 16 x 4
Controller Type HD44780 Compatible
Depth 10.6mm
Digit Height 4.75mm
Height 60mm
Light area (Height) 25.2mm
Light area (width) 61.8mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 4 Pixel
Width 87mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot