Display Elektronik DEM16481SBH-PW-N LCD Black White Blue 87x60x13.5 mm Display

MPN
DEM16481SBH-PW-N
EAN-13
2050009882105
Order Code
18-8601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £26.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Display Elektronik DEM16481SBH-PW-N, is a liquid crystal display ideal for various graphical applications. This STN (super twisted nematic) module offers a high-contrast black and white display with blue LED backlighting, housed within dimensions of 87x60x13.5 mm. Engineered for precision and clarity, it serves as an optimal choice for industrial control panels, communications equipment, and other applications requiring reliable visual interfaces. Utilising advanced LCD technology, the DEM16481SBH-PW-N ensures excellent visual performance and adaptability in multiple environments. The robust construction and versatility of this display make it suitable for both automotive and consumer electronics.
Type LCD
Display Type Dot Matrix
Dimensions (W x H x D) 87 x 60 x 13.5 mm
Background Colour Blue
Controller Type ST7066U-0A-B
Depth 13.5mm
Digit Height 4.75mm
Height 60mm
Max. Current Consumption 80mA
Max. operating voltage 5.5V
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -20°C
Minimum Operating Temperature -20°C
Width 87mm

Reviews

Be the first to submit a review

Trustpilot