Display Elektronik DEM16226SYH-LY LCD 16x2 Pixel Yellow-green 65.5x36.7x9.6 mm

MPN
DEM16226SYH-LY
EAN-13
4021087055420
Order Code
18-8600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Display Elektronik DEM16226SYH-LY is a liquid crystal display (LCD) characterised by its 16x2 pixel configuration, providing a straightforward interface for displaying characters in a compact form. The module measures 65.5 mm by 36.7 mm by 9.6 mm and features a yellow-green visual appearance, which enhances readability in various lighting conditions. This STN (Super Twisted Nematic) display technology offers improved performance in terms of viewing angles and response times compared to standard nematic displays, making it suitable for applications in consumer electronics, industrial equipment, and embedded systems where reliable text output is required. This display unit integrates seamlessly into devices where information display is crucial, delivering clear and efficient communication of data to users.
Type LCD
Display Type STN
Dimensions (W x H x D) 65.5 x 36.7 x 9.6 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 9.6mm
Digit Height 4.67mm
Height 36.7mm
Light area (Height) 14.8mm
Light area (width) 51.8mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 65.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot