Display Elektronik DEM16221SYH LCD 16x2 Pixel 47x18x2mm

MPN
DEM16221SYH (SOLDER)
EAN-13
4021087055468
Order Code
18-8599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £14.74 £12.53
10+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM16221SYH is a compact liquid crystal display (LCD) module featuring a 16x2 character format, designed for efficient visual data representation. With dimensions of 47 millimetres in width, 18.5 millimetres in height, and a depth of 2 millimetres, its slim profile makes it suitable for integration into space-constrained applications. This module employs super-twisted nematic (STN) technology, which provides optimal readability and low power consumption, making it suitable for use in battery-powered devices, control panels, and instrumentation displays. The display's robust solder-type construction ensures reliable performance in various operating environments, thereby making it a versatile choice for engineers seeking an efficient display solution.
Type LCD
Display Type STN
Dimensions (W x H x D) 47 x 18.5 x 2 mm
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 2mm
Digit Height 3.8mm
Height 18.5mm
Light area (Height) 12mm
Light area (width) 43mm
Lighting Type None
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 47mm

Reviews

Be the first to submit a review

Trustpilot