Display Elektronik DEM16217SYH LCD Yellow-green 16x2 84x44x6.5mm Display

MPN
DEM16217SYH
EAN-13
4021087055536
Order Code
18-8597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Display Elektronik DEM16217SYH is a liquid crystal display with dimensions of 84 x 44 x 6.5 mm and a specific pixel arrangement of 16 columns by 2 rows, designed to be used in a variety of electronic applications. This STN (Super Twisted Nematic) display is characterised by a yellow-green colour scheme, offering a clear visual presentation suitable for numerous graphical interface needs in both consumer and industrial electronics. The unit demonstrates versatility in various implementations, including embedded systems, laboratory equipment control panels, and other environments where text and basic graphics need to be displayed efficiently. As a component in the displays category, this model is often employed in contexts where reliable visual feedback and moderate power consumption are critical.
Type LCD
Display Type STN
Dimensions (W x H x D) 84 x 44 x 6.5 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 6.5mm
Digit Height 5.55mm
Height 44mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 84mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot