Display Elektronik DEM16217SBH-PW-N LCD White 16x2 Pixel 84x44x7.6mm

MPN
DEM16217SBH-PW-N
EAN-13
4021087055543
Order Code
18-8596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £22.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM16217SBH-PW-N is a liquid crystal display featuring a 16 x 2 character matrix, providing an efficient solution for visual output in various electronic applications. This STN (Super Twisted Nematic) display measures 84 mm in width, 44 mm in height, and 7.6 mm in depth, offering a compact design suitable for integration into limited space environments. With a white backlight, the display ensures high readability in a range of ambient lighting conditions, making it ideal for use in industrial equipment, instrumentation, and consumer electronics. Its reliable performance coupled with straightforward interfacing capabilities make it a preferred choice for engineers seeking a dependable graphical display solution.
Type LCD
Display Type STN
Dimensions (W x H x D) 84 x 44 x 7.6 mm
Background Colour White
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 7.6mm
Digit Height 5.55mm
Height 44mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 84mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot