Display Elektronik DEM16216SYH-PY LCD Display Yellow-green 16x2 Px 80x36x7.6mm

MPN
DEM16216SYH-PY
EAN-13
4021087055598
Order Code
18-8595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 532 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16216SYH-PY is a high-quality liquid crystal display designed for a variety of engineering applications. This yellow-green display features a resolution of 16x2 pixels, housed within dimensions of 80x36x7.6 mm, providing a compact yet functional solution for displaying text and basic graphics. The display utilises super-twisted nematic (STN) technology, which offers an optimal balance between performance and cost, making it suitable for use in consumer electronics, industrial control panels, and communication devices. Its reliable performance and efficiency allow engineers to integrate it seamlessly into systems where straightforward visual output is required without compromising on space or power consumption.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 7.6 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 7.6mm
Digit Height 5.55mm
Height 36mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 80mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot