Display Elektronik DEM16215SYH-LY LCD Yellow-green 16x2 Pixel 122x44x11.1mm

MPN
DEM16215SYH-LY
EAN-13
4021087055697
Order Code
18-8592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Display Elektronik DEM16215SYH-LY is a robust liquid crystal display unit characterised by a resolution of 16x2 pixels, measuring 122x44x11.1 mm. This LCD is a yellow-green STN display, providing clear visibility suitable for diverse lighting conditions, making it ideal for engineering applications requiring dependable graphical interfaces. Often implemented in industrial control panels, instrumentation, or consumer electronics, this display offers versatility in user-interface design and data representation. The construction of the DEM16215SYH-LY ensures durability and reliable operation in various ambient conditions, supporting its use in both professional and consumer environments.
Type LCD
Display Type STN
Dimensions (W x H x D) 122 x 44 x 11.1 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 11.1mm
Digit Height 9.55mm
Height 44mm
Light area (Height) 24mm
Light area (width) 99mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 122mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot