Display Elektronik DEM16215SBH-PW-N LCD White 16x2 Pixel 122x44x11.1 mm

MPN
DEM16215SBH-PW-N
EAN-13
4021087055703
Order Code
18-8591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £24.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik's DEM16215SBH-PW-N is an advanced LCD module characterised by its STN (Super Twisted Nematic) technology, providing optimal visibility and sharp contrast of white characters against a grey background. It features a display matrix of 16 by 2 pixels within dimensions of 122 mm in width, 44 mm in height, and 11.1 mm in depth, making it suitable for compact applications. This liquid crystal display is ideal for integration into instruments that require clear data readouts, such as industrial equipment, communication devices, and consumer electronics. Its construction is designed to ensure reliable performance in environments where continuous operation and minimal power consumption are essential.
Type LCD
Display Type STN
Dimensions (W x H x D) 122 x 44 x 11.1 mm
Background Colour White
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 11.1mm
Digit Height 9.55mm
Height 44mm
Light area (Height) 24mm
Light area (width) 99mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 122mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot