Display Elektronik DEM16214SYH-LY LCD Yellow-green 16x2 Pixel 100x42x10.1mm

MPN
DEM16214SYH-LY
EAN-13
4021087055734
Order Code
18-8590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 01/12/2026

Display Elektronik's DEM16214SYH-LY LCD is a yellow-green liquid crystal display featuring a 16x2 pixel format within a compact 100x42x10.1mm module size. The display utilises super-twisted nematic (STN) technology, which ensures enhanced visibility and contrast suitable for a variety of lighting conditions. This module is commonly integrated into industrial control panels, consumer electronics, and portable instruments, where clear and efficient data presentation is crucial. It serves as a dependable solution for applications requiring straightforward alphanumeric communication, facilitating ease of integration by providing a standard interface compatible with widely-used microcontrollers and processors.
Type LCD
Display Type STN
Dimensions (W x H x D) 100 x 42 x 10.1 mm
Background Colour Yellow & Green
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 10.1mm
Digit Height 7.76mm
Height 42mm
Light area (Height) 20.5mm
Light area (width) 80mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 100mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot