Display Elektronik DEM16213SYH LCD Display16x2 Pixel 80x36x6.6mm

MPN
DEM16213SYH
EAN-13
4021087055765
Order Code
18-8589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16213SYH is a high-quality liquid crystal display module characterised by its 16x2 pixel resolution. The module measures 80x36x6.6 mm, making it compact and suitable for integration into a variety of compact electronic applications. The display utilises super twisted nematic (STN) technology, providing improved contrast and better viewing angles compared to traditional twisted nematic displays. Typical applications for this LCD include use in industrial control panels, home automation systems, and other electronics that require reliable alphanumeric display capabilities. Its robust design and efficient LCD technology make it a preferred choice for engineers dealing with constrained space and low power requirements.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 6.6 mm
Character Matrix 16 x 2
Controller Type HD44780 Compatible
Depth 6.6mm
Digit Height 4.35mm
Height 36mm
Light area (Height) 13.8mm
Light area (width) 63.5mm
Lighting Type None
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 16 x 2 Pixel
Width 80mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot