Display Elektronik DEM16103SYH-LY LCD Yellow-green 122x33x11.1mm Display

MPN
DEM16103SYH-LY
EAN-13
4021087055796
Order Code
18-8588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16103SYH-LY is a yellow-green liquid crystal display (LCD) measuring 122 x 33 x 11.1 mm. This STN (Super Twisted Nematic) graphics display offers reliable performance for applications requiring crisp visual information presentation, such as in industrial control panels and instrumentation displays. The design features an LED backlight that enhances visibility in varying lighting conditions, making it suitable for environments where consistent readability is essential. Its compact form factor facilitates integration into space-constrained applications, whilst its robust construction ensures durability and longevity in demanding settings. This display is commonly utilised in contexts where precise graphical representation and reliable operation are required, such as automotive dashboards and portable analytical devices.
Type LCD
Display Type STN
Dimensions (W x H x D) 122 x 33 x 11.1 mm
Background Colour Yellow & Green
Character Matrix 16 x 1
Controller Type HD44780 Compatible
Depth 11.1mm
Digit Height 9.68mm
Height 33mm
Light area (Height) 13mm
Light area (width) 99mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 122mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot