Display Elektronik DEM16102SYH-PY LCD Yellow-green 80x36x7.6mm

MPN
DEM16102SYH-PY
EAN-13
4021087055802
Order Code
18-8587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £16.71 £14.20
10+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM16102SYH-PY is a liquid crystal display designed with dimensions of 80 x 36 x 7.6 mm, tailored to meet specific requirements for electronic applications requiring efficient graphic display solutions. As a STN (Super Twisted Nematic) display, it provides crisp and clear visual output, ideal for use in industrial control panels, instrumentation, and consumer electronics where space and clarity are critical considerations. The yellow-green LED backlighting enhances visibility and readability under various lighting conditions, making it suitable for environments with inconsistent ambient light. Its robust construction and reliable performance characteristics render it a valuable component in applications where durability and consistent visibility are paramount.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 7.6 mm
Background Colour Yellow & Green
Character Matrix 16 x 1
Controller Type HD44780 Compatible
Depth 7.6mm
Digit Height 7.9mm
Height 36mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot