Display Elektronik DEM16101SYH-LY LCD Display yellow-green 80x36x6.6mm

MPN
DEM16101SYH-LY
EAN-13
4021087055833
Order Code
18-8585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16101SYH-LY is an LCD display with a liquid crystal display technology that facilitates efficient visual output in a yellow-green monochrome. Measuring 80 mm in width, 36 mm in height, and 6.6 mm in depth, this display is specifically engineered for applications requiring a compact and reliable graphical interface. The display utilises super-twisted nematic (STN) technology, which offers a suitable balance between lower power consumption and reasonable response times, making it ideal for various portable electronic devices and industrial control panels where space and power efficiency are critical. Its robustness and clarity render it an excellent choice for projects ranging from consumer electronics to instrumentation and machine controls, requiring a dependable screen solution.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 6.6 mm
Background Colour Yellow & Green
Character Matrix 16 x 1
Controller Type HD44780 Compatible
Depth 6.6mm
Digit Height 5.95mm
Height 36mm
Light area (Height) 13.8mm
Light area (width) 63.5mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot