Display Elektronik DEM16101SYH LCD Display 80x36x6.6mm for mounts and docking

MPN
DEM16101SYH
EAN-13
4021087055840
Order Code
18-8584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 122 availableBack-order availability date - 01/12/2026

Display Elektronik DEM16101SYH is a liquid crystal display (LCD) with dimensions of 80 x 36 x 6.6 mm, designed for various mounting and docking applications. This graphics display utilises super-twisted nematic (STN) technology, making it suitable for applications requiring clear visual output and efficient energy consumption. Its form factor and versatility are advantageous in integration within electronic devices where compact, reliable displays are essential, such as in industrial control panels, consumer electronics, and automotive instrumentation. The DEM16101SYH's robust construction and compatibility with mounting systems make it an excellent choice for engineers designing user interfaces that require precise graphical representation and durability.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 6.6 mm
Character Matrix 16 x 1
Controller Type HD44780 Compatible
Depth 6.6mm
Digit Height 5.95mm
Height 36mm
Light area (Height) 13.8mm
Light area (width) 63.5mm
Lighting Type None
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 80mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot