Display Elektronik DEM128160A1TMH-PWN LCD Display White WxHxD 36.3x47.8x2.43mm

MPN
DEM128160A1TMH-PWN
EAN-13
4021087055871
Order Code
18-8583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 840 availableBack-order availability date - 01/12/2026

Display Elektronik DEM128160A1TMH-PWN is a precise, high-performance LCD intended for a variety of engineering utilisations. As a 128x160 pixel graphics display with a compact form factor of 36.3x47.8x2.43 mm, it integrates a super-twisted nematic (STN) configuration which enhances visibility through superior contrast and response times. This liquid crystal display utilises white LED backlighting, providing consistent illumination for clear image rendering in diverse lighting conditions. Designed for use in instruments requiring compact display solutions, it is often employed in handheld devices, industrial instrumentation, and consumer electronics where dependable graphic representation is paramount. The rigorous construct and efficient operation make it ideal for embedding in sophisticated systems demanding reliable performance.
Type LCD
Display Type STN
Dimensions (W x H x D) 36.3 x 47.8 x 2.43 mm
Background Colour White
Controller Type ST7735S (Sitronix)
Depth 2.43m
Height 47.8mm
Light area (Height) 35.04mm
Light area (width) 28.03mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 128 x 60 Pixel
Screen size diagonal (cm) 4.4958cm
Screen size diagonal (inches) 1.77inch
Width 36.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot