Display Elektronik DEM128064JFGH-P(RGB)/V LCD 128x64 RGB Black 80x54x6.5mm

MPN
DEM128064JFGH-P(RGB)/V
EAN-13
4021087056052
Order Code
18-8579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £27.09 £23.03
10+ £21.13
100+ £20.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DEM128064JFGH-P(RGB)/V is a liquid crystal display module featuring a resolution of 128x64 pixels and is designed with RGB capability to deliver vibrant, high-contrast graphics. With its dimensions of 80x54x6.5mm, this STN display module is ideal for integration into compact systems where space is restricted yet high-quality visual output is essential. The robust construction supports reliable performance in environments requiring consistent readability across varied lighting conditions. This display is well-suited for engineering applications such as industrial control panels, portable electronic devices, and instrumentation interfaces that benefit from an efficient, multi-colour graphical display capability. Its versatile design allows for straightforward mounting and integration within diverse electronic systems, maintaining function while optimising visual aesthetics.
Type LCD
Display Type COG
Dimensions (W x H x D) 80 x 54 x 6.5 mm
Background Colour RGB
Character Matrix 128 x 64
Controller Type ST7565P
Depth 6.5mm
Font Colour Black
Height 54mm
Light area (Height) 38.8mm
Light area (width) 70.7mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.3V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 7.4cm
Screen size diagonal (inches) 2.9inch
Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot