Display Elektronik DEM128064ISBH-PW-N LCD White Blue 128x64 Pixel 55.2x39.8x5mm

MPN
DEM128064ISBH-PW-N
EAN-13
4021087056069
Order Code
18-8578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £18.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DEM128064ISBH-PW-N is a monochrome liquid crystal display (LCD) module designed for versatile graphical interface applications, featuring a resolution of 128 x 64 pixels. Measuring 55.2 mm in width, 39.8 mm in height, and 5 mm in depth, this LCD is particularly compact, making it suitable for space-constrained designs. The display utilises super-twisted nematic (STN) technology, offering high-contrast visuals with a white and blue colour scheme, which enhances readability in diverse lighting conditions. It is ideal for use in industrial control panels, handheld devices, and other embedded systems requiring consistent graphical representation and data visualisation.
Type LCD
Display Type STN
Dimensions (W x H x D) 55.2 x 39.8 x 5 mm
Background Colour Blue
Character Matrix 128 x 64
Controller Type ST7565P
Depth 5mm
Font Colour White
Height 39.8mm
Light area (Height) 27mm
Light area (width) 45.2mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.3V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 4.8cm
Screen size diagonal (inches) 1.9inch
Width 55.2mm

Reviews

Be the first to submit a review

Trustpilot