Display Elektronik DEM128064BSBH-PW-N LCD White Blue 128x64 Pixel 75x52.7x7mm

MPN
DEM128064BSBH-PW-N
EAN-13
4021087056205
Order Code
18-8577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £24.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 01/12/2026

Display Elektronik DEM128064BSBH-PW-N is a liquid crystal display with a resolution of 128x64 pixels and external dimensions of 75mm by 52.7mm by 7mm. This STN display features a white background with blue pixels, offering high contrast and clear visibility for graphical data representation. Designed for integration into various engineering and embedded systems, the display is typically utilised in applications such as industrial control panels, medical equipment interfaces, and consumer electronics that require reliable graphical visualisation. The compact form factor and efficient performance make it suitable for projects where space and power efficiency are critical. The module is part of the Displays, Mounts & Docking Stations category, providing versatility in design integration.
Type LCD
Display Type STN
Dimensions (W x H x D) 75 x 52.7 x 7 mm
Background Colour Blue
Character Matrix 128 x 64
Controller Type SBN6400G + SBN0064g
Depth 7mm
Font Colour White
Height 52.7mm
Light area (Height) 32.6mm
Light area (width) 60mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 6.1cm
Screen size diagonal (inches) 2.4inch
Width 75mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot