Display Elektronik DEM128064BFGH-PW LCD Black White 128x64 Pixel 75x52.7x7mm

MPN
DEM128064BFGH-PW
EAN-13
4021087056212
Order Code
18-8576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £31.24 £26.55
10+ £25.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 01/12/2026

Display Elektronik DEM128064BFGH-PW is a monochrome liquid crystal display with a resolution of 128x64 pixels. Measuring 75 mm by 52.7 mm and having a thickness of 7 mm, this graphic LCD is designed for compact spaces, making it suitable for applications such as handheld devices, industrial control panels, and portable testing equipment. Incorporating super twisted nematic (STN) technology, this display offers improved contrast and viewing angles compared to standard twisted nematic (TN) displays, which enhances visibility in varied lighting conditions. Utilising passive matrix technology, it is efficient for low-power applications, ensuring extended operational times in battery-powered devices.
Type LCD
Display Type FSTN
Dimensions (W x H x D) 75 x 52.7 x 7 mm
Background Colour White
Character Matrix 128 x 64
Controller Type SBN6400G + SBN0064g
Depth 7mm
Font Colour Black
Height 52.7mm
Light area (Height) 32.6mm
Light area (width) 60mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 6.1cm
Screen size diagonal (inches) 2.4inch
Width 75mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot