Display Elektronik DEM128064ASYH-LY LCD Yellow-green 128x64 Pixel 93x70x10.8mm

MPN
DEM128064ASYH-LY
EAN-13
4021087056229
Order Code
18-8574
Country of Origin
China
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £28.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DEM128064ASYH-LY is a liquid crystal display with a resolution of 128x64 pixels, designed with dimensions of 93x70x10.8 mm. This STN (Super Twisted Nematic) display offers a yellow-green LED backlight, providing clear visibility and contrast for a variety of graphical applications. Renowned for its efficient power consumption and reliability, the DEM128064ASYH-LY is ideal for use in industrial control panels, instrumentation and portable devices where compact display solutions are required. Such displays are commonly utilised in environments where detailed graphical representation is critical, ensuring essential data is accurately and effectively communicated.
Type LCD
Display Type STN
Dimensions (W x H x D) 93 x 70 x 10.8 mm
Background Colour Yellow & Green
Character Matrix 128 x 64
Controller Type SBN6400G + SBN0064g
Depth 10.8mm
Font Colour Black
Height 70mm
Light area (Height) 39mm
Light area (width) 71.7mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 7.4cm
Screen size diagonal (inches) 2.9inch
Width 93mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot