Display Elektronik DEM128064ASBH-PW-N LCD White Blue 128x64 Pixel 93x70x10mm

MPN
DEM128064ASBH-PW-N
EAN-13
4021087056243
Order Code
18-8573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £33.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DEM128064ASBH-PW-N is a high-quality liquid crystal display featuring a resolution of 128 by 64 pixels, designed for precise and clear graphic representations. The display is housed within dimensions of 93 x 70 x 10 mm, offering a compact yet highly visible screen area ideal for complex data presentations. Utilising STN (Super Twisted Nematic) technology, this graphics display offers enhanced performance with white on blue colour rendering, which is beneficial in various ambient lighting conditions. It is particularly suited for industrial control panels, handheld devices, and instrumentation where efficient visual communication is paramount. Crafted for engineering applications that require reliable and efficient display solutions, this component integrates seamlessly into technical setups demanding robust performance.
Type LCD
Display Type STN
Dimensions (W x H x D) 93 x 70 x 10 mm
Background Colour Blue
Character Matrix 128 x 64
Controller Type SBN6400G + SBN0064g
Depth 10mm
Font Colour White
Height 70mm
Light area (Height) 39mm
Light area (width) 71.7mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 7.4cm
Screen size diagonal (inches) 2.9inch
Width 93mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot