Display Elektronik DEM128064AFGH-P(RGB) LCD Black RGB 128x64 Pixel 93x70x10.7mm

MPN
DEM128064AFGH-P(RGB)
EAN-13
4021087056274
Order Code
18-8572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £47.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Display Elektronik DEM128064AFGH-P(RGB) is an advanced LCD module designed for applications requiring compact graphic displays. It features a resolution of 128x64 pixels, providing precise visual output with a black and RGB colour scheme. The device measures 93x70x10.7 mm, making it suitable for integration into a variety of systems where space constraints are a consideration. Utilising super-twisted nematic (STN) technology, it offers improved viewing angles and response times, making it ideal for industrial control panels, instrumentation, and portable electronic devices. This display module, with its robust construction, is engineered for environments demanding reliable performance alongside efficient power consumption.
Type LCD
Display Type FSTN
Dimensions (W x H x D) 93 x 70 x 10.7 mm
Background Colour RGB
Character Matrix 128 x 64
Controller Type SBN6400G + SBN0064g
Depth 10.7mm
Font Colour Black
Height 70mm
Light area (Height) 39mm
Light area (width) 71.7mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Resolution 128 x 64 Pixel
Screen size diagonal (cm) 7.4cm
Screen size diagonal (inches) 2.9inch
Width 93mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot